B0863-B
Coilcraft Inc
Description: SMPS Transformer, 13W,

Overview of B0863-B by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
B0863- Coilcraft Inc PoE transformer, for MAX5941B, SMT, RoHS
B0863-B Coilcraft Inc SMPS Transformer, 13W,
B0863-BLB Coilcraft Inc SMPS Transformer, 13W, ROHS COMPLIANT

Price & Stock for B0863-B by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4
RFQ

CAD Models for B0863-B by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B0863-B by Coilcraft Inc

B0863-B
Coilcraft Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINAL ALSO, TURNS RATIO: 1:0.29, SWITCHING FREQUENCY IS 275 KHZ,
Height
8.64 mm
Input Voltage-Max
60 V
Input Voltage-Min
28 V
Length
17.2 mm
Mounting Feature
SURFACE MOUNT
Number of Primary Winding
3
Number of Secondary Winding
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage 1
3.3 V
Packing Method
TAPE & REEL
Power Rating
13 W
Primary Inductance
165 µH
Surface Mount
YES
Transformer Type
SMPS TRANSFORMER
Width
14.98 mm
Want to compare parts?
  1. B0863-B
    Coilcraft Inc
    SMPS Transformer, 13W,
    VS

Related Parts for B0863-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B0863-B by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B0863-B by Coilcraft Inc

Select Manufacturer
Which Manufacturer of B0863-B would you like to use for your alert(s)?
  • Please alert me when B0863-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B0863-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B0863-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B0863-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B0863-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B0863-B by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: