Part Details for B0820-2R5225 by Cooper Industries
Overview of B0820-2R5225 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0820-2R5225
B0820-2R5225 CAD Models
B0820-2R5225 Part Data Attributes
|
B0820-2R5225
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
B0820-2R5225
Cooper Industries
Electric Double Layer Capacitor, 2.5V, 80% +Tol, 20% -Tol, 2200000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 2200000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Custom Capabilities | Special Packaging Available Upon Request | |
Diameter | 8.5 mm | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B0820-2R5225
This table gives cross-reference parts and alternative options found for B0820-2R5225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0820-2R5225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2.5DMB2R2MKC8X16 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 2200000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B0820-2R5225 vs 2.5DMB2R2MKC8X16 |
JUC0E225MPD | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 2200000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B0820-2R5225 vs JUC0E225MPD |