Part Details for 2.5DMB2R2MKC8X16 by Rubycon Corporation
Overview of 2.5DMB2R2MKC8X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2.5DMB2R2MKC8X16
2.5DMB2R2MKC8X16 CAD Models
2.5DMB2R2MKC8X16 Part Data Attributes
|
2.5DMB2R2MKC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
2.5DMB2R2MKC8X16
Rubycon Corporation
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 2200000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 2200000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 2.5DMB2R2MKC8X16
This table gives cross-reference parts and alternative options found for 2.5DMB2R2MKC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2.5DMB2R2MKC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JUC0E225MPD | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 2200000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2.5DMB2R2MKC8X16 vs JUC0E225MPD |