Part Details for B0520W by Diodes Incorporated
Overview of B0520W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0520W
B0520W CAD Models
B0520W Part Data Attributes:
|
B0520W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B0520W
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.385 V | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B0520W
This table gives cross-reference parts and alternative options found for B0520W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0520W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0520LW | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM) | Taiwan Semiconductor | B0520W vs B0520LW |
B0520WTL-TP | Rectifier Diode, | Micro Commercial Components | B0520W vs B0520WTL-TP |
MBR0520-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Micro Commercial Components | B0520W vs MBR0520-TP-HF |
MBR0520W | Rectifier Diode | Tak Cheong Electronics (Holdings) Co Ltd | B0520W vs MBR0520W |
CMHSH5-2LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | B0520W vs CMHSH5-2LTIN/LEAD |
B0520LWRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | B0520W vs B0520LWRHG |
MBR0520L-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | B0520W vs MBR0520L-TP-HF |
LMBR0520T1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), | LRC Leshan Radio Co Ltd | B0520W vs LMBR0520T1G |
B0520LW | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | B0520W vs B0520LW |
B0520LWQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | B0520W vs B0520LWQ-7-F |