Part Details for LMBR0520T1G by LRC Leshan Radio Co Ltd
Overview of LMBR0520T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LMBR0520T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LMBR0520T1G
|
Avnet Asia | Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R (Alt: LMBR0520T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
RFQ | |
|
Chip1Cloud | Surface Mount Schottky Power Rectifier Pb-Free package is available | 846 |
|
RFQ | |
|
Win Source Electronics | Surface Mount Schottky Power Rectifier Pb-Free package is available | 545860 |
|
$0.0380 / $0.0570 | Buy Now |
Part Details for LMBR0520T1G
LMBR0520T1G CAD Models
LMBR0520T1G Part Data Attributes
|
LMBR0520T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR0520T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.22 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LMBR0520T1G
This table gives cross-reference parts and alternative options found for LMBR0520T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR0520T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0520LW | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | LMBR0520T1G vs B0520LW |
B0520LW-T | Rectifier Diode, | Rectron Semiconductor | LMBR0520T1G vs B0520LW-T |
B0520WTL-TP | Rectifier Diode, | Micro Commercial Components | LMBR0520T1G vs B0520WTL-TP |
B0520LW | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM) | Taiwan Semiconductor | LMBR0520T1G vs B0520LW |
GSMBR0520 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | LMBR0520T1G vs GSMBR0520 |
B0520LWQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | LMBR0520T1G vs B0520LWQ-7-F |
B0520LWRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | LMBR0520T1G vs B0520LWRHG |