Part Details for B0520LW by WEITRON INTERNATIONAL CO., LTD.
Overview of B0520LW by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0520LW
B0520LW CAD Models
B0520LW Part Data Attributes:
|
B0520LW
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
B0520LW
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.22 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for B0520LW
This table gives cross-reference parts and alternative options found for B0520LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0520LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0520LWG | Rectifier Diode, | Galaxy Microelectronics | B0520LW vs B0520LWG |
B0520LW-T | Rectifier Diode, | Rectron Semiconductor | B0520LW vs B0520LW-T |
LMBR0520T3G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), | LRC Leshan Radio Co Ltd | B0520LW vs LMBR0520T3G |
MBR0520-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Micro Commercial Components | B0520LW vs MBR0520-TP-HF |
B0520LWRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | B0520LW vs B0520LWRHG |
B0520WTL-TP | Rectifier Diode, | Micro Commercial Components | B0520LW vs B0520WTL-TP |
B0520LWQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | B0520LW vs B0520LWQ-7-F |
LMBR0520T1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), | LRC Leshan Radio Co Ltd | B0520LW vs LMBR0520T1G |
CMHSH5-2LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | B0520LW vs CMHSH5-2LTIN/LEAD |