Part Details for B0520LW by Bytesonic Corporation
Overview of B0520LW by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0520LW
B0520LW CAD Models
B0520LW Part Data Attributes:
|
B0520LW
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
B0520LW
Bytesonic Corporation
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.385 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B0520LW
This table gives cross-reference parts and alternative options found for B0520LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0520LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0520LWG | Rectifier Diode, | Galaxy Microelectronics | B0520LW vs B0520LWG |
B0520LW-T | Rectifier Diode, | Rectron Semiconductor | B0520LW vs B0520LW-T |
LMBR0520T3G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), | LRC Leshan Radio Co Ltd | B0520LW vs LMBR0520T3G |
MBR0520-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Micro Commercial Components | B0520LW vs MBR0520-TP-HF |
B0520LWRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | B0520LW vs B0520LWRHG |
B0520WTL-TP | Rectifier Diode, | Micro Commercial Components | B0520LW vs B0520WTL-TP |
B0520LWQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | B0520LW vs B0520LWQ-7-F |
LMBR0520T1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), | LRC Leshan Radio Co Ltd | B0520LW vs LMBR0520T1G |
CMHSH5-2LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | B0520LW vs CMHSH5-2LTIN/LEAD |