Part Details for B0226-ELD by Coilcraft Inc
Overview of B0226-ELD by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0226-E | Coilcraft Inc | SMPS Transformer | |
B0226-EL | Coilcraft Inc | SMPS Transformer, 2W, | |
B0226- | Coilcraft Inc | Transformer, for ON NCP1030, SMT, RoHS |
Price & Stock for B0226-ELD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-B0226-ELD
|
Mouser Electronics | Audio Transformers / Signal Transformers B0226 Flybck Trnsfmr For ON Semi NCP1030 RoHS: Compliant | 0 |
|
$3.8600 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 942 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 753 |
|
$2.6000 / $6.0000 | Buy Now | |
|
Coilcraft Direct | Transformer, for ON NCP1030, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 634 |
|
$2.4000 / $4.7700 | Buy Now |
Part Details for B0226-ELD
B0226-ELD CAD Models
B0226-ELD Part Data Attributes
|
B0226-ELD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
B0226-ELD
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Height | 5.97 mm | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 35 V | |
Length | 12.07 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.4 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 2 W | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.16 mm |