Part Details for B-521-XDR-25-V by Fabco-Air
Results Overview of B-521-XDR-25-V by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B-521-XDR-25-V Information
B-521-XDR-25-V by Fabco-Air is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD16412Q5A | Texas Instruments | 25V, N ch NexFET MOSFET™, single SON5x6, 16mOhm 8-VSONP -55 to 150 | |
CSD86311W1723 | Texas Instruments | 25V, N ch NexFET MOSFET™, dual common source WLP1.7x2.3, 42mOhm 12-DSBGA -55 to 150 | |
CSD16342Q5A | Texas Instruments | 25V, N ch NexFET MOSFET™, single SON5x6, 5.5mOhm 8-VSONP -55 to 150 |
Price & Stock for B-521-XDR-25-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72467441
|
RS | Cylinder, air, 2-1/2" Bore, 3/4" stroke, dbl act, Original Pancake series | Fabco-Air B-521-XDR-25-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$272.3600 | RFQ |