Part Details for B-2200S14P-B420 by Shenzhen Chanklement Industry Co Ltd
Overview of B-2200S14P-B420 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-2200S14P-B420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm 2.54mm 3A 14P -40+105 Straight 2x7P 5mm Top Square Holes PluginP2.54mm Female Headers ROHS | 95 |
|
$0.0975 / $0.1844 | Buy Now |