Part Details for B-12-1 by Pomona Electronics
Overview of B-12-1 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2029-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$6.7900 | Buy Now |
DISTI #
565-B12-1
|
Mouser Electronics | Test Leads 12in. Banana Plug Patch Cord (Brown) RoHS: Compliant | 26 |
|
$6.7900 | Buy Now |
DISTI #
70197708
|
RS | BANANA PLUG PATCH CORD (BROWN) | Pomona Electronics B-12-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$6.8000 / $8.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type | 14 |
|
$7.0350 / $14.0700 | Buy Now |
DISTI #
POM-B-12-1
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.305m, brown, B Min Qty: 1 | 0 |
|
$8.9000 / $9.4900 | RFQ |
DISTI #
3127077
|
element14 Asia-Pacific | TEST LEAD, STACKABLE BANANA PLUG, 305MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.1325 | Buy Now |
DISTI #
3127077
|
Farnell | TEST LEAD, STACKABLE BANANA PLUG, 305MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.7014 / $8.6372 | Buy Now |
DISTI #
34136.1
|
TestEquity LLC | Pomona B-12-1 Banana Plug Patch Cord, Stackable, 12in Long, 15 A, 5000 V, Brown, B Series | 0 |
|
$7.9900 | Buy Now |