AZH2333
Panasonic Electronic Components
Description: Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.5mm, Connector Terminal, Crossroller Plunger Actuator, Panel Mount, ROHS COMPLIANT

Overview of AZH2333 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for AZH2333 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZH2333 by Panasonic Electronic Components

AZH2333
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
4.5 mm
Actuator Type
CROSSROLLER PLUNGER
Body Breadth
18 mm
Body Height
32.9 mm
Body Length or Diameter
44.5 mm
Contact (AC) Max Rating R Load
.1A@125VAC
Contact Current(AC)-Max
0.1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@30VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Electrical Life
500000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Force-Max
11.8 N
Operating Temperature-Max
80 °C
Operating Temperature-Min
-10 °C
Pre-Travel-Max
1.5 mm
Sealing
IP60; IP64; IP65; IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Gold (Au)
Termination Type
CONNECTOR
Want to compare parts?
  1. AZH2333
    Panasonic Electronic Components
    Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.5mm, Connector Terminal, Crossroller Plunger Actuator, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for AZH2333

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZH2333 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZH2333 by Panasonic Electronic Components

  • Please alert me when AZH2333 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZH2333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZH2333 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZH2333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZH2333.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZH2333 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: