Part Details for AZD1004 by Panasonic Electronic Components
Overview of AZD1004 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for AZD1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C3784
|
Newark | Roller Arm Forced Contact Limit Swtich |Panasonic AZD1004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AZD1004
AZD1004 CAD Models
AZD1004 Part Data Attributes
|
AZD1004
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZD1004
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 5A, 24VDC, Screw Terminal, Roller Arm Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROLLER ARM | |
Additional Feature | P.T. = 26 DEG, D.T. = 14 DEG, T.T.= 56 DEG | |
Body Breadth | 30 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 6A@380VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 150000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.9 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP60; IP64; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |