Part Details for AZ9831-1A-12D by American ZETTLER Inc
Overview of AZ9831-1A-12D by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9831-1A-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9831-1A-12D-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 70A 12V Min Qty: 1000 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9128 | Buy Now |
|
Future Electronics | AZ9831 Series 70 A SPST-NO (1 Form A) 12 VDC Mini-Iso Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$2.8600 / $2.9800 | Buy Now |
|
Onlinecomponents.com | 70AMP Super-ISO Automotive Relay 12VDC coil SPST-NO RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AZ9831-1A-12D
AZ9831-1A-12D CAD Models
AZ9831-1A-12D Part Data Attributes:
|
AZ9831-1A-12D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9831-1A-12D
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 800mW (Coil), 70A (Contact), 75VDC (Contact), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ9831-1A-12D
This table gives cross-reference parts and alternative options found for AZ9831-1A-12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ9831-1A-12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ9831-1A-24D | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 800mW (Coil), 70A (Contact), 75VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9831-1A-12D vs AZ9831-1A-24D |