Part Details for AZ9831-1A-24D by American ZETTLER Inc
Overview of AZ9831-1A-24D by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AZ9831-1A-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9831-1A-24D-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 70A 24V Min Qty: 1000 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9977 | Buy Now |
|
Onlinecomponents.com | 70AMP Super-ISO Automotive Relay 24VDC coil SPST-NO RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AZ9831-1A-24D
AZ9831-1A-24D CAD Models
AZ9831-1A-24D Part Data Attributes
|
AZ9831-1A-24D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9831-1A-24D
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 800mW (Coil), 70A (Contact), 75VDC (Contact), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |