Datasheets
AZ850-12 by:

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 12VDC (Coil), 81mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,

Part Details for AZ850-12 by American ZETTLER Inc

Overview of AZ850-12 by American ZETTLER Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AZ850-12

Part # Distributor Description Stock Price Buy
DISTI # 3385-AZ850-12-ND
DigiKey RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1000 Lead time: 9 Weeks Container: Box Temporarily Out of Stock
  • 1,000 $0.9474
$0.9474 Buy Now
DISTI # 70132381
RS Relay, E-Mech, GenPurp, DPDT, Ctrl-V 12DC,1A,250VAC, PCB Mnt, Thru-Hole, AZ850 Series | American Zettler Inc. AZ850-12 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.0800
$1.0800 RFQ
Future Electronics AZ850 Series Microminiature Polarized 1 A DPDT 12 VDC PCB Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 3653
Tube
  • 1 $1.1900
  • 30 $1.1300
  • 75 $1.0900
  • 200 $1.0500
  • 400 $0.9650
$0.9650 / $1.1900 Buy Now
Onlinecomponents.com Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Through Hole RoHS: Compliant Alternative Product Available
  • 50 $1.4600
  • 250 $1.3400
  • 500 $1.2800
  • 1,000 $1.2700
  • 2,500 $1.2600
  • 5,000 $1.2600
  • 7,500 $1.2500
  • 10,000 $1.2400
$1.2400 / $1.4600 Buy Now
Master Electronics Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Through Hole RoHS: Compliant Alternative Product Available
  • 50 $1.4600
  • 250 $1.3400
  • 500 $1.2800
  • 1,000 $1.2700
  • 2,500 $1.2600
  • 5,000 $1.2600
  • 7,500 $1.2500
  • 10,000 $1.2400
$1.2400 / $1.4600 Buy Now
New Advantage Corporation AZ850 Series Microminiature Polarized 1 A DPDT 12 VDC PCB Mount Signal Relay RoHS: Compliant Min Qty: 1 Package Multiple: 25 2900
  • 125 $1.3800
  • 2,900 $1.2900
$1.2900 / $1.3800 Buy Now

Part Details for AZ850-12

AZ850-12 CAD Models

AZ850-12 Part Data Attributes:

AZ850-12 American ZETTLER Inc
Buy Now Datasheet
Compare Parts:
AZ850-12 American ZETTLER Inc Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 12VDC (Coil), 81mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMERICAN ZETTLER INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.49.00.50
Samacsys Manufacturer American Zettler
Additional Feature SOCKET MOUNTABLE
Body Breadth 9 mm
Body Height 5 mm
Body Length or Diameter 14 mm
Coil Current(DC)-Max 0.009 A
Coil Operate Voltage(DC) 9 V
Coil Power 81 mW
Coil Resistance 1028 Ω
Coil Voltage(DC)-Max 12 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 62.5VA@250VAC
Contact (AC) Max Rating R Load 1A@250VAC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Power Rating R Load 30W@220VDC
Contact (DC) Max Rating R Load 1A@220VDC
Contact Resistance 50 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 220 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
End Contact Material Silver Palladium
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Terminals 10
Operate Time 2 ms
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Physical Dimension 14mm x 9mm x 5mm
Reference Standard CUL; UL
Relay Action MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT
Relay Type POWER/SIGNAL RELAY
Release Time 1 ms
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Terminal Length 0.003500127000254001 inch
Termination Type SOLDER

Alternate Parts for AZ850-12

This table gives cross-reference parts and alternative options found for AZ850-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ850-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AZ850-9 Power/Signal Relay, 2 Form C, DPDT, Latched, 22.5VDC (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output American ZETTLER Inc AZ850-12 vs AZ850-9

AZ850-12 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ850-12 by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ850-12 by American ZETTLER Inc

  • Please alert me when AZ850-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AZ850-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ850-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AZ850-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ850-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ850-12 by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: