There are no models available for this part yet.
Overview of AZ826-2C-12DME by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AZ826-2C-12DME by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ826-2C-12DME-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7070 | Buy Now | |
DISTI #
70329542
|
RS | Relay DPDT 2A 12VDC 400Ohm Through Hole | American Zettler Inc. AZ826-2C-12DME RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 | RFQ | |
Future Electronics | AZ826 Series 2 A DPDT (2 Form C) 12 VDC Sub-Miniature Dip Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$0.6950 / $0.8250 | Buy Now | ||
Onlinecomponents.com | Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT RoHS: Compliant |
825 In Stock |
|
$0.7150 / $1.3460 | Buy Now | ||
DISTI #
82429772
|
Verical | Electromechanical Relay 12VDC 400Ohm 2A DPDT(20.2x9.9x12)mm THT Ultra Sensitive Subminiature Relay Min Qty: 50 Package Multiple: 25 Date Code: 2414 | Americas - 825 |
|
$0.9581 / $1.7550 | Buy Now | |
Master Electronics | Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT RoHS: Compliant |
825 In Stock |
|
$0.7150 / $1.3460 | Buy Now |
CAD Models for AZ826-2C-12DME by American ZETTLER Inc
Part Data Attributes for AZ826-2C-12DME by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
LOW PROFILE; SOKET MOUNTABLE
|
Body Breadth
|
9.9 mm
|
Body Height
|
12 mm
|
Body Length or Diameter
|
20.2 mm
|
Coil Current(DC)-Max
|
0.03 A
|
Coil Operate Voltage(DC)
|
8.4 V
|
Coil Power
|
180 mW
|
Coil Resistance
|
400 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
1A@125VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@30VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
6 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
20.2mm x 9.9mm x 12mm
|
Reference Standard
|
UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Termination Type
|
SOLDER
|