Part Details for AZ8122661 by Panasonic Electronic Components
Overview of AZ8122661 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for AZ8122661
AZ8122661 CAD Models
AZ8122661 Part Data Attributes
|
AZ8122661
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZ8122661
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 24VDC, 5.5mm, Wire Terminal, Crossroller Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.5 mm | |
Actuator Type | CROSSROLLER PLUNGER | |
Body Breadth | 25 mm | |
Body Height | 64 mm | |
Body Length or Diameter | 28 mm | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 1.5 mm | |
Sealing | IP60; IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |