Part Details for AZ762-1AE-24DI by American ZETTLER Inc
Overview of AZ762-1AE-24DI by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ762-1AE-24DI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ762-1AE-24DI-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 24V Min Qty: 500 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9846 | Buy Now |
|
Future Electronics | AZ762 Series SPST (1 Form A ) 24 V 16 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.9500 / $2.1000 | Buy Now |
|
Onlinecomponents.com | 16A SPDT Mini Power Relay 24VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.8000 / $2.6200 | Buy Now |
Part Details for AZ762-1AE-24DI
AZ762-1AE-24DI CAD Models
AZ762-1AE-24DI Part Data Attributes:
|
AZ762-1AE-24DI
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ762-1AE-24DI
American ZETTLER Inc
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 408mW (Coil), 16A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 13.2 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 29.5 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 408 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@150VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.5mm x 13.2mm x 16.2mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |