Part Details for AZ742-2A-120AE by American ZETTLER Inc
Overview of AZ742-2A-120AE by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ742-2A-120AE
AZ742-2A-120AE CAD Models
AZ742-2A-120AE Part Data Attributes
|
AZ742-2A-120AE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ742-2A-120AE
American ZETTLER Inc
Electromechanical Relay, DPST, Latched, 10A (Contact), 300VDC (Contact), AC/DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ742-2A-120AE
This table gives cross-reference parts and alternative options found for AZ742-2A-120AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ742-2A-120AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ742-2A-12A | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 300VDC (Contact), AC Input, AC/DC Output, | American ZETTLER Inc | AZ742-2A-120AE vs AZ742-2A-12A |
AZ742-2A-60A | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 300VDC (Contact), AC Input, AC/DC Output, | American ZETTLER Inc | AZ742-2A-120AE vs AZ742-2A-60A |
AZ742-2A-48A | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 300VDC (Contact), AC Input, AC/DC Output, | American ZETTLER Inc | AZ742-2A-120AE vs AZ742-2A-48A |
AZ742-2A-220A | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 300VDC (Contact), AC Input, AC/DC Output, | American ZETTLER Inc | AZ742-2A-120AE vs AZ742-2A-220A |
AZ742-2A-230A | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 300VDC (Contact), AC Input, AC/DC Output, | American ZETTLER Inc | AZ742-2A-120AE vs AZ742-2A-230A |