Part Details for AZ742-2A-60A by American ZETTLER Inc
Overview of AZ742-2A-60A by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4680IY | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680IY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680EY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg |
Part Details for AZ742-2A-60A
AZ742-2A-60A CAD Models
AZ742-2A-60A Part Data Attributes
|
AZ742-2A-60A
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ742-2A-60A
American ZETTLER Inc
Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 300VDC (Contact), AC Input, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(AC) | 45 V | |
Coil Resistance | 2600 Ω | |
Coil Voltage(AC)-Max | 90 V | |
Coil Voltage-Nom | 60 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 240W@300VDC | |
Contact (DC) Max Rating R Load | 10A@300VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Terminal Finish | TIN | |
Terminal Length | 0.0038989077978155958 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ742-2A-60A
This table gives cross-reference parts and alternative options found for AZ742-2A-60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ742-2A-60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ742-2A-48A | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 300VDC (Contact), AC Input, AC/DC Output, | American ZETTLER Inc | AZ742-2A-60A vs AZ742-2A-48A |
AZ742-2A-220A | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 300VDC (Contact), AC Input, AC/DC Output, | American ZETTLER Inc | AZ742-2A-60A vs AZ742-2A-220A |
AZ742-2A-230A | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 300VDC (Contact), AC Input, AC/DC Output, | American ZETTLER Inc | AZ742-2A-60A vs AZ742-2A-230A |
AZ742-2A-110A | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 300VDC (Contact), AC Input, AC/DC Output, | American ZETTLER Inc | AZ742-2A-60A vs AZ742-2A-110A |
AZ742-2A-120A | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 300VDC (Contact), AC Input, AC/DC Output, | American ZETTLER Inc | AZ742-2A-60A vs AZ742-2A-120A |