Part Details for AZ7335-2C-48DSKE by American ZETTLER Inc
Overview of AZ7335-2C-48DSKE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ7335-2C-48DSKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ7335-2C-48DSKE-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 48V Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9655 | Buy Now |
|
Future Electronics | AZ7335 Series DPDT (2 Form C ) 48 V 8 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.9300 / $2.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
Part Details for AZ7335-2C-48DSKE
AZ7335-2C-48DSKE CAD Models
AZ7335-2C-48DSKE Part Data Attributes
|
AZ7335-2C-48DSKE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ7335-2C-48DSKE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 62.4VDC (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.2 mm | |
Coil Operate Voltage(DC) | 36 V | |
Coil Resistance | 4400 Ω | |
Coil Voltage(DC)-Max | 62.4 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@250VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Power Rating R Load | 240W@30VDC | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.2mm x 12.8mm x 20.6mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | EPOXY | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ7335-2C-48DSKE
This table gives cross-reference parts and alternative options found for AZ7335-2C-48DSKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ7335-2C-48DSKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ7335-2C-6DK | Power/Signal Relay, 2 Form C, DPDT, Latched, 7.8VDC (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ7335-2C-48DSKE vs AZ7335-2C-6DK |
AZ7335-2C-5DSKE | Power/Signal Relay, 2 Form C, DPDT, Latched, 6.5VDC (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ7335-2C-48DSKE vs AZ7335-2C-5DSKE |
AZ7335-2C-24DSKE | Power/Signal Relay, 2 Form C, DPDT, Latched, 31.2VDC (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ7335-2C-48DSKE vs AZ7335-2C-24DSKE |
AZ7335-2C-9DK | Power/Signal Relay, 2 Form C, DPDT, Latched, 11.7VDC (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ7335-2C-48DSKE vs AZ7335-2C-9DK |
AZ7335-2C-5DSK | Power/Signal Relay, 2 Form C, DPDT, Latched, 6.5VDC (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ7335-2C-48DSKE vs AZ7335-2C-5DSK |
AZ7335-2C-18DSKE | Power/Signal Relay, 2 Form C, DPDT, Latched, 23.4VDC (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ7335-2C-48DSKE vs AZ7335-2C-18DSKE |
AZ7335-2C-5DK | Power/Signal Relay, 2 Form C, DPDT, Latched, 6.5VDC (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ7335-2C-48DSKE vs AZ7335-2C-5DK |
AZ7335-2C-3DSKE | Power/Signal Relay, 2 Form C, DPDT, Latched, 3.9VDC (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ7335-2C-48DSKE vs AZ7335-2C-3DSKE |
AZ7335-2C-6DKE | Power/Signal Relay, 2 Form C, DPDT, Latched, 7.8VDC (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ7335-2C-48DSKE vs AZ7335-2C-6DKE |
AZ7335-2C-3DK | Power/Signal Relay, 2 Form C, DPDT, Latched, 3.9VDC (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ7335-2C-48DSKE vs AZ7335-2C-3DK |