AZ7335-2C-48DSKE
vs
AZ7335-2C-6DKE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Body Breadth
12.8 mm
Body Height
20.6 mm
Body Length or Diameter
29.2 mm
Coil Operate Voltage(DC)
36 V
Coil Resistance
4400 Ω
Coil Voltage(DC)-Max
62.4 V
Coil Voltage-Nom
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
2000VA@250VAC
Contact (AC) Max Rating R Load
8A@250VAC
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
8 A
Contact (DC) Max Power Rating R Load
240W@30VDC
Contact (DC) Max Rating R Load
8A@30VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Tin Oxide
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
e3
Number of Terminals
8
Operate Time
20 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
29.2mm x 12.8mm x 20.6mm
Reference Standard
UL
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
8 ms
Sealing
EPOXY
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Length
0.004000508001016002 inch
Termination Type
SOLDER
Base Number Matches
2
2
Compare AZ7335-2C-48DSKE with alternatives
Compare AZ7335-2C-6DKE with alternatives