Datasheets
AZ5104 by: Panasonic Electronic Components

Snap Acting/Limit Switch, SPST, Momentary, 0.8A, 125VDC, Screw Terminal, Roller Arm Actuator, Panel Mount

Part Details for AZ5104 by Panasonic Electronic Components

Overview of AZ5104 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for AZ5104

AZ5104 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AZ5104 Part Data Attributes

AZ5104 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
AZ5104 Panasonic Electronic Components Snap Acting/Limit Switch, SPST, Momentary, 0.8A, 125VDC, Screw Terminal, Roller Arm Actuator, Panel Mount
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Type ROLLER ARM
Additional Feature P.T. = 15 DEG, D.T. = 12 DEG, T.T.= 45 DEG
Body Breadth 40 mm
Body Height 63.6 mm
Body Length or Diameter 40 mm
Contact (AC) Max Rating R Load 10A@125VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 0.8 A
Contact (DC) Max Rating R Load .8A@125VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 125 V
Electrical Life 500000 Cycle(s)
Mounting Feature PANEL MOUNT
Operating Force-Max 13.34 N
Operating Temperature-Max 80 °C
Operating Temperature-Min -5 °C
Sealing IP60; IP64; IP67
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type SNAP ACTING/LIMIT SWITCH
Termination Type SCREW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ5104 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ5104 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AZ5104 would you like to use for your alert(s)?
  • Please alert me when AZ5104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ5104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ5104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ5104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ5104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ5104 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: