Part Details for AZ431LBRTR-G1 by Diodes Incorporated
Overview of AZ431LBRTR-G1 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AZ431LBRTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ431LBRTR-G1DI-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT89-3 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1127 / $0.1738 | Buy Now |
DISTI #
AZ431LBRTR-G1
|
Avnet Americas | V-Ref Adjustable/Precision 1.24V to 18V 100mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: AZ431LBRTR-G1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1445 | Buy Now |
DISTI #
621-AZ431LBRTR-G1
|
Mouser Electronics | Voltage References Adj Prec Shunt Reg 1.24V to 18V 3mV RoHS: Compliant | 0 |
|
$0.1190 / $0.4900 | Order Now |
DISTI #
AZ431LBRTR-G1
|
Avnet Silica | V-Ref Adjustable/Precision 1.24V to 18V 100mA 3-Pin SOT-89 T/R (Alt: AZ431LBRTR-G1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
Part Details for AZ431LBRTR-G1
AZ431LBRTR-G1 CAD Models
AZ431LBRTR-G1 Part Data Attributes
|
AZ431LBRTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ431LBRTR-G1
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 1.24 TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 73.31 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 2.45 mm |