Part Details for AZ431LAKTR-E1 by Diodes Incorporated
Overview of AZ431LAKTR-E1 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ431LAKTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ431LAKTR-E1
|
Avnet Americas | V-Ref Adjustable/Precision 1.24V to 18V 100mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: AZ431LAKTR-E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AZ431LAKTR-E1
|
Avnet Americas | V-Ref Adjustable/Precision 1.24V to 18V 100mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: AZ431LAKTR-E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for AZ431LAKTR-E1
AZ431LAKTR-E1 CAD Models
AZ431LAKTR-E1 Part Data Attributes:
|
AZ431LAKTR-E1
Diodes Incorporated
Buy Now
|
Compare Parts:
AZ431LAKTR-E1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |