-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4983
|
Newark | Volt Ref, Shunt, 2.5-36V, -40 To 125Degc Rohs Compliant: Yes |Diodes Inc. AZ431AN-ATRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 270 |
|
$0.0710 / $0.2790 | Buy Now |
DISTI #
AZ431AN-ATRG1DICT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10030 In Stock |
|
$0.0473 / $0.3400 | Buy Now |
DISTI #
621-AZ431AN-ATRG1
|
Mouser Electronics | Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV RoHS: Compliant | 46857 |
|
$0.0430 / $0.2600 | Buy Now |
DISTI #
V72:2272_06691261
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2225 Container: Cut Strips | Americas - 1456 |
|
$0.0429 / $0.2595 | Buy Now |
|
Future Electronics | AZ431 Series 2.5 - 36 Vo 2.5 Vref Adjustable Precision Shunt Regulator SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0476 | Buy Now |
|
Future Electronics | AZ431 Series 2.5 - 36 Vo 2.5 Vref Adjustable Precision Shunt Regulator SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0476 | Buy Now |
DISTI #
AZ431AN-ATRG1
|
Avnet Asia | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R (Alt: AZ431AN-ATRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0341 / $0.0414 | Buy Now |
DISTI #
AZ431AN-ATRG1
|
Avnet Silica | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R (Alt: AZ431AN-ATRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
MacroQuest Electronics | STOCK | 100000 |
|
RFQ | |
|
New Advantage Corporation | SOT23/ADJUSTABLE PRECISION SHUNT REGULATORS RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0541 / $0.0585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ431AN-ATRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ431AN-ATRG1
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 38.788 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for AZ431AN-ATRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ431AN-ATRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ431AN-ATRE1 | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | AZ431AN-ATRG1 vs AZ431AN-ATRE1 |