Part Details for AZ35229 by Panasonic Electronic Components
Overview of AZ35229 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ35229
AZ35229 CAD Models
AZ35229 Part Data Attributes
|
AZ35229
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZ35229
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 30VDC, 9mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 9 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 16 mm | |
Body Height | 24.1 mm | |
Body Length or Diameter | 37 mm | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | IP60 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for AZ35229
This table gives cross-reference parts and alternative options found for AZ35229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ35229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ35129 | Snap Acting/Limit Switch, SPDT, Momentary, 4A, 30VDC, 9mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ35229 vs AZ35129 |
AZ30129 | Snap Acting/Limit Switch, SPDT, Momentary, 4A, 30VDC, 9mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ35229 vs AZ30129 |
AZ30229 | Snap Acting/Limit Switch, SPDT, Momentary, 4A, 30VDC, 9mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ35229 vs AZ30229 |
AZ37129 | Snap Acting/Limit Switch, SPDT, Momentary, 4A, 30VDC, 9mm, Wire Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ35229 vs AZ37129 |
AZ3012 | Snap Acting/Limit Switch, SPDT, Momentary, 4A, 30VDC, 9mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ35229 vs AZ3012 |
AZ3712 | Snap Acting/Limit Switch, SPDT, Momentary, 4A, 30VDC, 9mm, Wire Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ35229 vs AZ3712 |
AZ37229 | Snap Acting/Limit Switch, SPDT, Momentary, 4A, 30VDC, 9mm, Wire Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ35229 vs AZ37229 |