Part Details for AZ23C10W by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of AZ23C10W by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AZ23C10W
AZ23C10W CAD Models
AZ23C10W Part Data Attributes
|
AZ23C10W
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AZ23C10W
Jiangsu Changjiang Electronics Technology Co Ltd
Zener Diode, 10V V(Z), 6%, 0.2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C10W
This table gives cross-reference parts and alternative options found for AZ23C10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C10-G3-08 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C10W vs AZ23C10-G3-08 |
AZ23C10-E3-18 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C10W vs AZ23C10-E3-18 |
AZ23C10-7 | Zener Diode, 10V V(Z), 6%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | AZ23C10W vs AZ23C10-7 |
AZ23C10_R2_00001 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C10W vs AZ23C10_R2_00001 |
AZ23C10-TP | Zener Diode, 10V V(Z), 6%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | AZ23C10W vs AZ23C10-TP |
AZ23C10 | Zener Diode, 10V V(Z), 5%, 0.3W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C10W vs AZ23C10 |
AZ23C10W-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C10W vs AZ23C10W-TP-HF |
AZ23C10-HE3-18 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C10W vs AZ23C10-HE3-18 |
AZ23C10_R1_00001 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C10W vs AZ23C10_R1_00001 |
AZ23C10RF | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | AZ23C10W vs AZ23C10RF |