-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ23C10W-7-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 10V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2384 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
AZ23C10W-7-F
|
Avnet Americas | Diode Zener Dual Common Anode 10V 6% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: AZ23C10W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0482 / $0.0570 | Buy Now |
DISTI #
621-AZ23C10W-7-F
|
Mouser Electronics | Zener Diodes 200mW 10V Dual Zener RoHS: Compliant | 3122 |
|
$0.0750 / $0.4300 | Buy Now |
|
Future Electronics | AZ23C Series 10 V 200 mW Surface Mount Voltage Regulator Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0676 / $0.0759 | Buy Now |
DISTI #
AZ23C10W-7-F
|
Avnet Silica | Diode Zener Dual Common Anode 10V 6% 200mW 3-Pin SOT-323 T/R (Alt: AZ23C10W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 1 Pair Common Anode 200mW 10V SOT-323 Zener Diodes ROHS | 2805 |
|
$0.0805 / $0.1260 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0597 / $0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy