Part Details for AZ2151-1A-15DE by American ZETTLER Inc
Overview of AZ2151-1A-15DE by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8115DEMO1Z | Renesas Electronics Corporation | High Voltage Synchronous Buck PWM Controller with Integrated Gate Driver Demonstration Board | |
ISL85415DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL85415DEMO2Z | Renesas Electronics Corporation | Sync Buck Demo Board with 3.6V to 36V Vin Range, 3.3V 300mA Output and 3.3V 300mA Secondary Output |
Price & Stock for AZ2151-1A-15DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2151-1A-15DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 15V Min Qty: 300 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6483 | Buy Now |
|
Future Electronics | AZ2151 Series 40 A SPST-NO 15 VDC Through Hole Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Box | 0Box |
|
$1.4000 / $1.5300 | Buy Now |
|
Onlinecomponents.com | 40A Mini Power Relay 15VDC coil SPST-NO RoHS: Compliant |
41 In Stock |
|
$1.1300 / $1.8500 | Buy Now |
DISTI #
51532080
|
Verical | Power Relay 15VDC 40A SPST-NO(31.8x26.9x19.1)mm THT Min Qty: 30 Package Multiple: 30 Date Code: 1401 | Americas - 30 |
|
$1.7550 / $2.4050 | Buy Now |
|
Master Electronics | 40A Mini Power Relay 15VDC coil SPST-NO RoHS: Compliant |
41 In Stock |
|
$1.1300 / $1.8500 | Buy Now |
Part Details for AZ2151-1A-15DE
AZ2151-1A-15DE CAD Models
AZ2151-1A-15DE Part Data Attributes
|
AZ2151-1A-15DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2151-1A-15DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 22.5VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 26.9 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 31.8 mm | |
Coil Operate Voltage(DC) | 11.25 V | |
Coil Resistance | 256 Ω | |
Coil Voltage(DC)-Max | 22.5 V | |
Coil Voltage-Nom | 15 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 10000VA@300VAC | |
Contact (AC) Max Rating R Load | 40A@300VAC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Power Rating R Load | 900W@30VDC | |
Contact (DC) Max Rating R Load | 40A@30VDC | |
Contact Resistance | 20 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 31.8mm x 26.9mm x 19.1mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY | |
Terminal Finish | TIN | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ2151-1A-15DE
This table gives cross-reference parts and alternative options found for AZ2151-1A-15DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2151-1A-15DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2150-1A-9DEF | Power/Signal Relay, 1 Form A, SPST, Latched, 13.9VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-15DE vs AZ2150-1A-9DEF |
AZ2150-1A-110D | Power/Signal Relay, 1 Form A, SPST, Latched, 163.2VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-15DE vs AZ2150-1A-110D |
AZ2150-1A-15DEF | Power/Signal Relay, 1 Form A, SPST, Latched, 22.5VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-15DE vs AZ2150-1A-15DEF |
AZ2150-1A-15DE | Power/Signal Relay, 1 Form A, SPST, Latched, 22.5VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-15DE vs AZ2150-1A-15DE |
AZ2150-1A-5DEF | Power/Signal Relay, 1 Form A, SPST, Latched, 7.3VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-15DE vs AZ2150-1A-5DEF |
AZ2150-1A-24DEF | Power/Signal Relay, 1 Form A, SPST, Latched, 36.1VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-15DE vs AZ2150-1A-24DEF |
AZ2150-1A-18DE | Power/Signal Relay, 1 Form A, SPST, Latched, 27.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-15DE vs AZ2150-1A-18DE |
AZ2150-1A-70DE | Power/Signal Relay, 1 Form A, SPST, Latched, 104.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-15DE vs AZ2150-1A-70DE |
AZ2150-1A-5DE | Power/Signal Relay, 1 Form A, SPST, Latched, 7.3VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-15DE vs AZ2150-1A-5DE |
AZ2150-1A-24D | Power/Signal Relay, 1 Form A, SPST, Latched, 36.1VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-15DE vs AZ2150-1A-24D |