AZ2151-1A-15DE vs AZ2150-1A-24D feature comparison

AZ2151-1A-15DE American ZETTLER Inc

Buy Now Datasheet

AZ2150-1A-24D American ZETTLER Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMERICAN ZETTLER INC AMERICAN ZETTLER INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.50 8536.41.00.50
Body Breadth 26.9 mm
Body Height 19.1 mm
Body Length or Diameter 31.8 mm
Coil Operate Voltage(DC) 11.25 V
Coil Resistance 256 Ω
Coil Voltage(DC)-Max 22.5 V
Coil Voltage-Nom 15 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 10000VA@300VAC
Contact (AC) Max Rating R Load 40A@300VAC
Contact Current(AC)-Max 40 A
Contact Current(DC)-Max 40 A
Contact (DC) Max Power Rating R Load 900W@30VDC
Contact (DC) Max Rating R Load 40A@30VDC
Contact Resistance 20 mΩ
Contact Voltage(AC)-Max 300 V
Contact Voltage(DC)-Max 30 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
End Contact Material Silver Cadmium Oxide
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Number of Terminals 6
Operate Time 12 ms
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Physical Dimension 31.8mm x 26.9mm x 19.1mm
Reference Standard UL; VDE
Relay Action LATCHED
Relay Form 1 FORM A
Relay Function SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms
Sealing EPOXY
Terminal Finish TIN
Terminal Length 0.0032994665989331978 inch
Termination Type SOLDER
Base Number Matches 2 4

Compare AZ2151-1A-15DE with alternatives

Compare AZ2150-1A-24D with alternatives