Part Details for AZ1084D-ADJTRG1 by Diodes-BCD
Overview of AZ1084D-ADJTRG1 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ1084D-ADJTRG1
AZ1084D-ADJTRG1 CAD Models
AZ1084D-ADJTRG1 Part Data Attributes
|
AZ1084D-ADJTRG1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AZ1084D-ADJTRG1
Diodes-BCD
Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 12 V | |
Input-Output Voltage Differential-Max | 5 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.525 mm | |
Line Regulation-Max (%/V) | 0.028 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 8.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.527 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 5.8 mm |
Alternate Parts for AZ1084D-ADJTRG1
This table gives cross-reference parts and alternative options found for AZ1084D-ADJTRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1084D-ADJTRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ1084D-ADJG1 | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN | Diodes Incorporated | AZ1084D-ADJTRG1 vs AZ1084D-ADJG1 |