-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3460
|
Newark | Header Connector, pcb Mount, plug,50 Contacts, skt,0.02 Pitch, surface Mount Terminal |Panasonic AXK6F50347YG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.7500 | Buy Now |
DISTI #
255-AXK6F50347YGCT-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
531 In Stock |
|
$1.3030 / $2.6200 | Buy Now |
DISTI #
AXK6F50347YG
|
Avnet Americas | Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK6F50347YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.4208 / $1.6087 | Buy Now |
DISTI #
769-AXK6F50347YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 50 POS 0.5mm RoHS: Compliant | 930 |
|
$1.3500 / $2.6200 | Buy Now |
DISTI #
74613243
|
RS | BtoB CNP5KF(0.5mm pitch) | Panasonic Electronic Components AXK6F50347YG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 | RFQ |
|
Future Electronics | P5KF Series 50 Position 0.5 mm Pitch Board to Board SMT Header Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$1.3900 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
AXK6F50347YG
|
Avnet Abacus | Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXK6F50347YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR HEADER 0.50MM 50PIN P5KF | 0 |
|
$2.7452 / $3.0197 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK6F50347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6F50347YG
Panasonic Electronic Components
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK6F50347YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK6F50347YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK6L50337G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | AXK6F50347YG vs AXK6L50337G |
DF16A(2.5)-50DP-0.5V(51) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | AXK6F50347YG vs DF16A(2.5)-50DP-0.5V(51) |
50P3.0-JMCS-G-B-TF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | AXK6F50347YG vs 50P3.0-JMCS-G-B-TF |
53729-0508 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | AXK6F50347YG vs 53729-0508 |
K050DPX-050320G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kycon Inc | AXK6F50347YG vs K050DPX-050320G |
K050BPX-504G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kycon Inc | AXK6F50347YG vs K050BPX-504G |
AXK6S50335P | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Panasonic Electronic Components | AXK6F50347YG vs AXK6S50335P |
K050DPX-050420G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kycon Inc | AXK6F50347YG vs K050DPX-050420G |
K050CPX-50330G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kycon Inc | AXK6F50347YG vs K050CPX-50330G |
FCN-298Q050-L/0 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | FUJITSU Component Ltd | AXK6F50347YG vs FCN-298Q050-L/0 |