-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDV50P365GTXLF | Amphenol Communications Solutions | DDV50P365GTXLF-DSUB SIGNAL STB 50PIN LF | |
DDV50P364GTXLF | Amphenol Communications Solutions | DDV50P364GTXLF-DSUB SIGNAL STB 50 PIN | |
DDM50P300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Straight spill |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50P3.0-JMCS-G-B-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
50P3.0-JMCS-G-B-TF
JST Manufacturing
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50P3.0-JMCS-G-B-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50P3.0-JMCS-G-B-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K050DPX-050270G-T | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 50P3.0-JMCS-G-B-TF vs K050DPX-050270G-T |
K050BPX-504G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kycon Inc | 50P3.0-JMCS-G-B-TF vs K050BPX-504G |
AXK6S50335P | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Panasonic Electronic Components | 50P3.0-JMCS-G-B-TF vs AXK6S50335P |
DF17(2.0)-050DP-0.5V(57) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 50P3.0-JMCS-G-B-TF vs DF17(2.0)-050DP-0.5V(57) |
AXK6F50347YG | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | 50P3.0-JMCS-G-B-TF vs AXK6F50347YG |
50P9.0-JMCS-G-TF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 50P3.0-JMCS-G-B-TF vs 50P9.0-JMCS-G-TF |
50P7.5-JMCS-G-B-TF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 50P3.0-JMCS-G-B-TF vs 50P7.5-JMCS-G-B-TF |
DF16A(2.5)-50DP-0.5V(50) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | 50P3.0-JMCS-G-B-TF vs DF16A(2.5)-50DP-0.5V(50) |
DF16B(2.0)-50DP-0.5V(51) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | 50P3.0-JMCS-G-B-TF vs DF16B(2.0)-50DP-0.5V(51) |
K050DPX-050420G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 50P3.0-JMCS-G-B-TF vs K050DPX-050420G |