Part Details for AXH016A0X3-SRZ by GE Power Electronics Inc
Overview of AXH016A0X3-SRZ by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AXH016A0X3-SRZ
AXH016A0X3-SRZ CAD Models
AXH016A0X3-SRZ Part Data Attributes:
|
AXH016A0X3-SRZ
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXH016A0X3-SRZ
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SMT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT, SMT-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
Length | 33 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.28 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 13.5 mm |
Alternate Parts for AXH016A0X3-SRZ
This table gives cross-reference parts and alternative options found for AXH016A0X3-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH016A0X3-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXH016A0X3-SRZ | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, 6 PIN | TE Connectivity | AXH016A0X3-SRZ vs AXH016A0X3-SRZ |
AXH016A0X3-SRZ | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-6, Power Supply Module | Lineage Power | AXH016A0X3-SRZ vs AXH016A0X3-SRZ |
AXH016A0X3-SR | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SMT-6 | GE Power Electronics Inc | AXH016A0X3-SRZ vs AXH016A0X3-SR |