Part Details for AXH016A0X3-SRZ by TE Connectivity
Overview of AXH016A0X3-SRZ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXH016A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONVERT DC/DC 3.63V OUT 16A SMD | 2 |
|
$45.8374 | Buy Now |
Part Details for AXH016A0X3-SRZ
AXH016A0X3-SRZ CAD Models
AXH016A0X3-SRZ Part Data Attributes
|
AXH016A0X3-SRZ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AXH016A0X3-SRZ
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for AXH016A0X3-SRZ
This table gives cross-reference parts and alternative options found for AXH016A0X3-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH016A0X3-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXH016A0X3-SRZ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SMT-6 | GE Power Electronics Inc | AXH016A0X3-SRZ vs AXH016A0X3-SRZ |