Datasheets
AX7HBF1-300.0000 by: Abracon Corporation

HCSL Output Clock Oscillator,

Part Details for AX7HBF1-300.0000 by Abracon Corporation

Overview of AX7HBF1-300.0000 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for AX7HBF1-300.0000

Part # Distributor Description Stock Price Buy
DISTI # AX7HBF1-300.0000
Avnet Americas Crystal Oscillator HCSL 300MHz 2.5V 8-Pin Surface Mount Bulk - Product that comes on tape, but is not reeled (Alt: AX7HBF1-300.0000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack 0
RFQ
Onlinecomponents.com CLEARCLOCK™ Power Optimized Crystal Oscillator - 300.0000 MHz ±25ppm -40°C to +85°C - HCSL Output - 2.5VDC - SMD RoHS: Compliant 0
  • 50 $10.2700
  • 100 $9.4800
  • 250 $8.9600
  • 500 $8.7200
  • 1,000 $8.5900
  • 2,500 $8.2800
$8.2800 / $10.2700 Buy Now

Part Details for AX7HBF1-300.0000

AX7HBF1-300.0000 CAD Models

AX7HBF1-300.0000 Part Data Attributes

AX7HBF1-300.0000 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AX7HBF1-300.0000 Abracon Corporation HCSL Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.4 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Nom 300 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCSL
Output Load 50 OHM
Package Equivalence Code LCC8,.2X.28,100/83
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.4 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL GOLD

Alternate Parts for AX7HBF1-300.0000

This table gives cross-reference parts and alternative options found for AX7HBF1-300.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7HBF1-300.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AX7HBF1-300.0000T XTAL OSC XO 300.0000MHZ HCSL SMD Abracon Corporation AX7HBF1-300.0000 vs AX7HBF1-300.0000T
AX7HBF1-300.0000C XTAL OSC XO 300.0000MHZ HCSL SMD Abracon Corporation AX7HBF1-300.0000 vs AX7HBF1-300.0000C
Part Number Description Manufacturer Compare
XUN726300.000JU6X8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation AX7HBF1-300.0000 vs XUN726300.000JU6X8
AX7HBF1-300.0000T XTAL OSC XO 300.0000MHZ HCSL SMD Abracon Corporation AX7HBF1-300.0000 vs AX7HBF1-300.0000T
XUN726300.000JU6I8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation AX7HBF1-300.0000 vs XUN726300.000JU6I8
XUN526300.000JS6X HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation AX7HBF1-300.0000 vs XUN526300.000JS6X
AX7HBF1-300.0000C XTAL OSC XO 300.0000MHZ HCSL SMD Abracon Corporation AX7HBF1-300.0000 vs AX7HBF1-300.0000C
XUN726300.000JU6X HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation AX7HBF1-300.0000 vs XUN726300.000JU6X
XUN726300.000JU6I HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation AX7HBF1-300.0000 vs XUN726300.000JU6I
XUN526300.000JS6I8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation AX7HBF1-300.0000 vs XUN526300.000JS6I8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX7HBF1-300.0000 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX7HBF1-300.0000 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX7HBF1-300.0000 would you like to use for your alert(s)?
  • Please alert me when AX7HBF1-300.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX7HBF1-300.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX7HBF1-300.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX7HBF1-300.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX7HBF1-300.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX7HBF1-300.0000 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: