Datasheets
XUN526300.000JS6I8 by:

HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom

Part Details for XUN526300.000JS6I8 by Renesas Electronics Corporation

Overview of XUN526300.000JS6I8 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for XUN526300.000JS6I8

XUN526300.000JS6I8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XUN526300.000JS6I8 Part Data Attributes

XUN526300.000JS6I8 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
XUN526300.000JS6I8 Renesas Electronics Corporation HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description CLCC, 6 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.315 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 670 MHz
Operating Frequency-Min 0.016 MHz
Operating Frequency-Nom 300 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HSCL
Output Load 50 OHM
Package Body Material CERAMIC
Package Equivalence Code SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 1.1mm
Qualification Status Not Qualified
Rise Time-Max 0.315 ns
Supply Current-Max 102 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au)

Alternate Parts for XUN526300.000JS6I8

This table gives cross-reference parts and alternative options found for XUN526300.000JS6I8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XUN526300.000JS6I8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XUN526300.000JS6X HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation XUN526300.000JS6I8 vs XUN526300.000JS6X
Part Number Description Manufacturer Compare
XUN726300.000JU6X8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation XUN526300.000JS6I8 vs XUN726300.000JU6X8
AX7HBF1-300.0000T XTAL OSC XO 300.0000MHZ HCSL SMD Abracon Corporation XUN526300.000JS6I8 vs AX7HBF1-300.0000T
XUN726300.000JU6I8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation XUN526300.000JS6I8 vs XUN726300.000JU6I8
XUN526300.000JS6X HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation XUN526300.000JS6I8 vs XUN526300.000JS6X
AX7HBF1-300.0000C XTAL OSC XO 300.0000MHZ HCSL SMD Abracon Corporation XUN526300.000JS6I8 vs AX7HBF1-300.0000C
XUN726300.000JU6X HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation XUN526300.000JS6I8 vs XUN726300.000JU6X
XUN726300.000JU6I HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 300MHz Nom Renesas Electronics Corporation XUN526300.000JS6I8 vs XUN726300.000JU6I

XUN526300.000JS6I8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XUN526300.000JS6I8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XUN526300.000JS6I8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XUN526300.000JS6I8 would you like to use for your alert(s)?
  • Please alert me when XUN526300.000JS6I8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XUN526300.000JS6I8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XUN526300.000JS6I8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XUN526300.000JS6I8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XUN526300.000JS6I8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XUN526300.000JS6I8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: