Part Details for AWCCA-48R32H11-C01-B by Abracon Corporation
Overview of AWCCA-48R32H11-C01-B by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AWCCA-48R32H11-C01-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12501-ND
|
DigiKey | RX 1 COIL 1 LAYER 10.5UH 2.6A Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AWCCA-48R32H11-C01
|
Avnet Americas | Charging Coil, Wireless, AWCCA-48R32, 10.5 ?H, ? 10%, 0.19 ohm, 1 Coil, 1 Layer - Bulk (Alt: AWCCA-48R32H11-C01) RoHS: Compliant Min Qty: 100000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AWCCA-48R32H11C
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AWCCA-48R32H11-C01-B
AWCCA-48R32H11-C01-B CAD Models
AWCCA-48R32H11-C01-B Part Data Attributes
|
AWCCA-48R32H11-C01-B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCCA-48R32H11-C01-B
Abracon Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Construction | Rectangular | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10.5 µH | |
Inductor Application | RF COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 48 mm | |
Package Style | Chassis Mount | |
Package Width | 32 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |