Part Details for AVT34429 by Panasonic Electronic Components
Results Overview of AVT34429 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVT34429 Information
AVT34429 by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AVT34429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVT34429-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1666 | Buy Now |
DISTI #
769-AVT34429
|
Mouser Electronics | Basic / Snap Action Switches SWITCH FS-T ROLLER LVR SILVER PCB RoHS: Compliant | 0 |
|
$1.0400 / $1.1100 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 250VAC 125VDC 0.16N Thru-Hole RoHS: Compliant | 0 |
|
$0.8680 / $3.4740 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 250VAC 125VDC 0.16N Thru-Hole RoHS: Compliant | 0 |
|
$0.8680 / $3.4740 | Buy Now |