Part Details for AVT3254 by Panasonic Electronic Components
Overview of AVT3254 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVT3254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0051
|
Newark | Fst Switch Roll |Panasonic AVT3254 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.2900 | Buy Now |
DISTI #
255-AVT3254-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4998 | Buy Now |
DISTI #
AVT3254
|
Avnet Americas | Switch Snap Action Roller Lever Solder Through Hole 3A 250VAC 125VDC 0.98N (Alt: AVT3254) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8448 / $0.9565 | Buy Now |
DISTI #
769-AVT3254
|
Mouser Electronics | Basic / Snap Action Switches FST Switch Roll | 0 |
|
$1.1000 / $1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $1.1220 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8640 / $1.1220 | Buy Now |