Part Details for AVM3715 by Panasonic Electronic Components
Overview of AVM3715 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM3715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9961
|
Newark | Fs Ll Switch Sh |Panasonic AVM3715 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7270 / $1.0400 | Buy Now |
DISTI #
255-AVM3715-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2044 | Buy Now |
DISTI #
AVM3715
|
Avnet Americas | Switch Snap Action Short Hinge Lever Left Angle Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM3715) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6784 / $0.7681 | Buy Now |
DISTI #
769-AVM3715
|
Mouser Electronics | Basic / Snap Action Switches FS LL Switch Sh | 0 |
|
$0.8770 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6860 / $0.8550 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6860 / $0.8550 | Buy Now |