Part Details for AVM3555619 by Panasonic Electronic Components
Overview of AVM3555619 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM3555619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-AVM3555619
|
Mouser Electronics | Basic / Snap Action Switches SWITCH M3 ROLLER LEVER GOLD PCB RoHS: Compliant | 0 |
|
$1.7100 / $1.7800 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.59N Thru-Hole RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.59N Thru-Hole RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |