-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8822
|
Newark | Microswitch, Fs Type Long Life, Avm3 Series, Spdt, Simulated Roller Lever, Through Hole, 5 A, 250 V Rohs Compliant: Yes |Panasonic AVM34453 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8670 / $1.3700 | Buy Now |
DISTI #
255-AVM34453-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Tray |
100 In Stock |
|
$0.7494 / $1.4200 | Buy Now |
DISTI #
AVM34453
|
Avnet Americas | Microswitch, FS Type Long Life, Subminiature, Simulated Roller Lever, SPDT, Through Hole, 5 A (Alt: AVM34453) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6784 / $0.7681 | Buy Now |
DISTI #
769-AVM34453
|
Mouser Electronics | Basic / Snap Action Switches FS LL Switch Si RoHS: Compliant | 81 |
|
$0.7090 / $1.4000 | Buy Now |
DISTI #
74612920
|
RS | SW OthersFS LL Switch Simulated Roller Lever type | Panasonic Electronic Components AVM34453 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6940 / $0.9010 | Buy Now |
DISTI #
80553100
|
Verical | AVM34453 Min Qty: 44 Package Multiple: 1 | Americas - 94 |
|
$1.3300 / $1.5960 | Buy Now |
DISTI #
AVM34453-A
|
TME | Microswitch SNAP ACTION, 5A/250VAC, 5A/30VDC, SPDT, ON-(ON), AVM3 Min Qty: 1 | 94 |
|
$1.0600 / $1.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6940 / $0.9010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVM34453
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVM34453
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 4 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.54 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AVM34453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVM34453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVM37453 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT | Panasonic Electronic Components | AVM34453 vs AVM37453 |
AVM33453 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AVM34453 vs AVM33453 |