Part Details for AVM34153 by Panasonic Electronic Components
Overview of AVM34153 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AVM34153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9892
|
Newark | Fs Ll Switch Sh |Panasonic AVM34153 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7270 / $1.0400 | Buy Now |
DISTI #
255-AVM34153-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2044 | Buy Now |
DISTI #
AVM34153
|
Avnet Americas | Switch Snap Action Short Hinge Lever PC Pins Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM34153) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6784 / $0.7681 | Buy Now |
DISTI #
769-AVM34153
|
Mouser Electronics | Basic / Snap Action Switches FS LL Switch Sh RoHS: Compliant | 0 |
|
$0.7010 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6940 / $0.9010 | Buy Now |
DISTI #
77362668
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever PC Pins 5A 250VAC 125VDC 0.59N Thru-Hole Min Qty: 44 Package Multiple: 1 | Americas - 86 |
|
$1.8095 | Buy Now |
DISTI #
AVM34153-A
|
TME | Microswitch SNAP ACTION, 5A/250VAC, 5A/30VDC, with lever, SPDT Min Qty: 1 | 86 |
|
$1.0200 / $1.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6940 / $0.9010 | Buy Now |
Part Details for AVM34153
AVM34153 CAD Models
AVM34153 Part Data Attributes
|
AVM34153
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVM34153
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.3mm, Solder Terminal, Short Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.3 mm | |
Actuator Type | SHORT HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |