Part Details for AVM335561 by Panasonic Electronic Components
Overview of AVM335561 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM335561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9885
|
Newark | Fs Ll Switch Ro |Panasonic AVM335561 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5300 | Buy Now |
DISTI #
255-AVM335561-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7726 | Buy Now |
DISTI #
AVM335561
|
Avnet Americas | Switch Snap Action Roller Lever Solder Through Hole 0.1A 250VAC 125VDC 1.47N (Alt: AVM335561) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9984 / $1.1304 | Buy Now |
DISTI #
769-AVM335561
|
Mouser Electronics | Basic / Snap Action Switches FS LL Switch Ro | 0 |
|
$1.2800 / $2.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0100 / $1.2600 | Buy Now |