Part Details for AVM32253 by Panasonic Electronic Components
Results Overview of AVM32253 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVM32253 Information
AVM32253 by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AVM32253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9848
|
Newark | Fs Ll Switch Hi |Panasonic AVM32253 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7270 / $1.0400 | Buy Now |
DISTI #
255-AVM32253-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2044 | Buy Now |
DISTI #
AVM32253
|
Avnet Americas | Switch Snap Action Hinge Lever Solder Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVM32253) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days | 0 |
|
$0.7267 / $0.8379 | Buy Now |
DISTI #
769-AVM32253
|
Mouser Electronics | Basic / Snap Action Switches FS LL Switch Hi RoHS: Compliant | 0 |
|
$0.8330 / $1.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6860 / $0.8550 | Buy Now |
DISTI #
77366636
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 250VAC 125VDC 0.54N Screw Mount Min Qty: 38 Package Multiple: 1 | Americas - 140 |
|
$1.5960 / $1.8760 | Buy Now |
DISTI #
AVM32253AT
|
TME | Microswitch SNAP ACTION, 5A/250VAC, 5A/30VDC, with lever, SPDT Min Qty: 1 | 159 |
|
$0.9800 / $1.3500 | Buy Now |
DISTI #
000000000007253034
|
Sager | SNAP ACTION SWITCHES SUBMINIATURE PCB MOUNT Min Qty: 100 | 0 |
|
$0.7067 / $0.8833 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6860 / $0.8550 | Buy Now |
Part Details for AVM32253
AVM32253 CAD Models
AVM32253 Part Data Attributes
|
AVM32253
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVM32253
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4mm, Solder Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Actuator Travel | 4 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.54 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for AVM32253
This table gives cross-reference parts and alternative options found for AVM32253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVM32253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVM37253 | Panasonic Electronic Components | $1.1721 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT | AVM32253 vs AVM37253 |