Part Details for AVM320561 by Panasonic Electronic Components
Overview of AVM320561 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM320561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9841
|
Newark | Fs Ll Switch Pi |Panasonic AVM320561 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $1.0800 | Buy Now |
DISTI #
255-AVM320561-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2499 | Buy Now |
DISTI #
AVM320561
|
Avnet Americas | Switch Snap Action Pin Plunger Solder Through Hole 0.1A 250VAC 125VDC 1.47N (Alt: AVM320561) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7040 / $0.7971 | Buy Now |
DISTI #
769-AVM320561
|
Mouser Electronics | Basic / Snap Action Switches FS LL Switch Pi | 0 |
|
$0.7270 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.9350 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7200 / $0.9350 | Buy Now |
Part Details for AVM320561
AVM320561 CAD Models
AVM320561 Part Data Attributes
|
AVM320561
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AVM320561
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |