Part Details for AVL3825613 by Panasonic Electronic Components
Overview of AVL3825613 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVL3825613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3021
|
Newark | Avt3/Avl3 (Fs-T |Panasonic AVL3825613 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6500 | Buy Now |
DISTI #
255-5503-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
450 In Stock |
|
$1.5271 / $2.9400 | Buy Now |
DISTI #
AVL3825613
|
Avnet Americas | Switch Snap Action Hinge Lever Quick Connect 0.1A 250VAC 125VDC 1.47N (Alt: AVL3825613) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.4720 / $1.6667 | Buy Now |
DISTI #
74612911
|
RS | SW OthersAVT3/AVL3 (FS-T) Subminiature Switch | Panasonic Electronic Components AVL3825613 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 250VAC 30VDC 0.54N Screw Mount Quick Connect RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 250VAC 30VDC 0.54N Screw Mount Quick Connect RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
Part Details for AVL3825613
AVL3825613 CAD Models
AVL3825613 Part Data Attributes
|
AVL3825613
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVL3825613
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 4 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.54 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | QUICK CONNECT |
Alternate Parts for AVL3825613
This table gives cross-reference parts and alternative options found for AVL3825613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVL3825613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS5512513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | AVL3825613 vs ABS5512513 |
ABS5612518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Wire Terminal, Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | AVL3825613 vs ABS5612518 |
ABS4512518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | AVL3825613 vs ABS4512518 |
ABS1512518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Hinge Lever Actuator, Through Hole-straight | Panasonic Electronic Components | AVL3825613 vs ABS1512518 |
ABS1412518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | AVL3825613 vs ABS1412518 |
ABS4612518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Wire Terminal, Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | AVL3825613 vs ABS4612518 |
ABS5612513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Wire Terminal, Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | AVL3825613 vs ABS5612513 |
ABS1412513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | AVL3825613 vs ABS1412513 |
ABS5512518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | AVL3825613 vs ABS5512518 |